Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08282
Order Code3498435
Product RangePhone Audio Connectors Series
Technical Datasheet
1,836 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.220 |
10+ | €1.890 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€2.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08282
Order Code3498435
Product RangePhone Audio Connectors Series
Technical Datasheet
No. of Contacts3Contacts
GenderSocket
Pin Diameter3.5mm
Connector MountingChassis Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Product RangePhone Audio Connectors Series
SVHCTo Be Advised
Product Overview
PSG08282 is a 3.5mm, 3pole socket.
- 500VAC for 1 minute dielectric strength
- 50mohm max contact resistance
- 100Mohm at 500VDC min insulation resistance
- PA housing material
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
3.5mm
Contact Plating
Gold Plated Contacts
Product Range
Phone Audio Connectors Series
Gender
Socket
Connector Mounting
Chassis Mount
Connector Body Material
Nylon (Polyamide) Body
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361