Print Page
Image is for illustrative purposes only. Please refer to product description.
724 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €0.859 |
5+ | €0.728 |
Price for:Each
Minimum: 1
Multiple: 1
€0.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08548.
Order Code4162000
Technical Datasheet
Product Range-
Circular Connector Shell StyleBox Mount Plug
No. of Contacts2Contacts
Circular Contact TypeSolder Pin
Coupling StylePush-Pull
Connector Body MaterialZinc Alloy Body
Connector Body PlatingNickel
Contact Material-
Contact Plating-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PSG08548 is a 2-Pole multi-pole panel mount plug.
Technical Specifications
Product Range
-
No. of Contacts
2Contacts
Coupling Style
Push-Pull
Connector Body Plating
Nickel
Contact Plating
-
Circular Connector Shell Style
Box Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Zinc Alloy Body
Contact Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for PSG08548.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01