Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08610
Order Code4162005
Product RangePro Signal Circular Multipole Inline Sockets
Technical Datasheet
52 In Stock
270 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.040 |
5+ | €0.938 |
Price for:Each
Minimum: 1
Multiple: 1
€1.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08610
Order Code4162005
Product RangePro Signal Circular Multipole Inline Sockets
Technical Datasheet
Product RangePro Signal Circular Multipole Inline Sockets
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts5Contacts
Circular Contact TypeScrew Pin
Coupling StylePush-Pull
Connector Body MaterialCopper Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact Plating-
SVHCTo Be Advised
Product Overview
The PSG08610 from Pro Signal is a a 5 Pole Multipole inline socket connector.
- Plated metal construction
- Solder Termination
- Secure, threaded mating
Technical Specifications
Product Range
Pro Signal Circular Multipole Inline Sockets
No. of Contacts
5Contacts
Coupling Style
Push-Pull
Connector Body Plating
-
Contact Plating
-
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Screw Pin
Connector Body Material
Copper Body
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012