Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3060
Order Code3446594
Product RangePro Signal 4K 30Hz Matrix Switches
Also Known AsGTIN UPC EAN: 5051259200821
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3060
Order Code3446594
Product RangePro Signal 4K 30Hz Matrix Switches
Also Known AsGTIN UPC EAN: 5051259200821
Technical Datasheet
Product RangePro Signal 4K 30Hz Matrix Switches
SVHCTo Be Advised
Product Overview
Professional AV switching solution designed for distributing two high definition HDMI sources between two separate displays. Ideal for use in studio, retail and digital signage applications.
- Compact HDMI switch that distributes two HDMI signals between two HDMI displays
- Intuitive operation via IR remote & manual switching buttons
- Supports video resolutions up 4Kx2K UHD @25/30Hz
- Supports extended colour space including SYCC601, Adobe RGB and Adobe YCC601
- DTS/DTS-HD, Dolby TrueHD, Dolby AC3, LPCM 7.1 and DSD audio formats
- Compliant with HDMI 1.4, HDCP 1.1-1.4 and DVI 1.0
- Supports EDID control via EDID Selector
- Supports the use of HDMI to DVI adaptors to allow use of DVI cables
- LED indicators for power and active connection status
- Connections: 2x HDMI in, 2x HDMI out
Contents
Switch, remote, AC adaptor and user guide
Technical Specifications
Product Range
Pro Signal 4K 30Hz Matrix Switches
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36