Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3265
Order Code3498450
Product RangePro Signal Mini DisplayPort to HDMI
Technical Datasheet
17 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €9.050 | 
| 3+ | €8.650 | 
| 25+ | €8.130 | 
| 50+ | €7.840 | 
Price for:Each
Minimum: 1
Multiple: 1
€9.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3265
Order Code3498450
Product RangePro Signal Mini DisplayPort to HDMI
Technical Datasheet
Connector Type AMini DisplayPort Plug
Connector Type BHDMI Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product RangePro Signal Mini DisplayPort to HDMI
SVHCTo Be Advised
Product Overview
Simple and convenient adaptor cable that allows you to connect a mini DisplayPort enabled device to a high definition HDMI display.
- Connect a mini DisplayPort device to a HD display
 - 1080p Full HD resolution support
 - 60Hz Refresh rate
 
Technical Specifications
Connector Type A
Mini DisplayPort Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
HDMI Plug
Cable Length - Metric
3m
Product Range
Pro Signal Mini DisplayPort to HDMI
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04