Print Page
Image is for illustrative purposes only. Please refer to product description.
132 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €15.430 |
3+ | €14.960 |
Price for:Each
Minimum: 1
Multiple: 1
€15.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The Pro Signal PSG3362 is a plug & play adaptor that can be used to convert composite AV signals to a high definition HDMI output, making it the perfect solution for connecting legacy video devices to a modern HDTV. The adaptor provides a switchable HDMI output with automatic upscaling that supports 720p (HD Ready) and 1080p (Full HD) resolutions.
- Switchable 720/1080p HDMI output resolution
- Automatic upscaling to HD image quality
- 3.5mm Stereo audio output for headphone connection
- Supports PAL and NTSC TV formats
- Connections: CVBS RCA in, HDMI out, 3.5mm audio out
- LED indicator for power status
- Dimensions (HxWxD): 23x61x73mm
- 1 Year manufacturer warranty
Contents
Converter, AC adaptor and user guide
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22