Print Page
Image is for illustrative purposes only. Please refer to product description.
197 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €14.960 |
3+ | €13.870 |
Price for:Each
Minimum: 1
Multiple: 1
€14.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3375
Order Code4158955
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
Plug and play adaptor that converts a high definition HDMI input to a CVBS output, ideal for older TVs without an HDMI connection.
- Output video resolution: 480i/576i
- Supports HDMI input resolutions up to 4K UHD @30Hz
- Compatible with HDMI 1.4b & HDCP
- PAL / NTSC format selection switch
- 3.5mm Stereo output for headphone connection
- Connections: HDMI in, CVBS RCA out, 3.5mm audio out
- LED indicator for power status
- Dimensions (HxWxD): 23x61x73mm
- 1 Year manufacturer warranty
Contents
Converter, AC adaptor and user guide
Technical Specifications
Product Range
-
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22