Print Page
Image is for illustrative purposes only. Please refer to product description.
187 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €57.640 |
3+ | €55.590 |
Price for:Each
Minimum: 1
Multiple: 1
€57.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3452
Order Code4158941
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
The Pro-Signal PSG3452 is a point-to-point distribution system that allows you to extend a HDMI signal over a single Cat6/7 network cable with bi-directional IR control and up to 70m range. With visually lossless transmission, the extender is ideally suited for outdoor advertising, monitoring systems and home entertainment centres.
- Easily extend an HDMI signal over a single Cat6/7 network cable
- Visually lossless transmission with zero latency
- Supports video resolutions up to 1080p Full HD @60Hz at up to 70m transmission range
- Supports video resolutions up to 4K UHD @30Hz at up to 40m transmission range
- PCM, LPCM and DTS/DTS HD audio formats
- HDMI 1.4 and HDCP 1.4 compliant
- HDMI loop output for display on a local TV
- 3.5mm Audio output for connection to amplifier unit or headphones
- Compact and durable aluminium alloy housings
- Reliable operation with Lightning, surge and ESD protection
- Dimensions (HxWxD): 18x75x80mm (each)
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55