Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €167.810 |
3+ | €156.010 |
Price for:Each
Minimum: 1
Multiple: 1
€167.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3456
Order Code4158946
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
Easily extend an Ultra HD 4K HDMI source over a single Cat5e/6 network cable. The PSG3456 utilises a versatile matrix design that supports 1-to-1 and 1-to-many configurations using a standard IGMP switch.
- Matrix design supports 1-to-1 and 1-to-many configuration
- Supports resolutions up to 4Kx2K UHD @30Hz and 1080p Full HD @60Hz
- Maximum cable run 120m (Cat6) or 100m (Cat5e)
- HDbitT technology for stable performance
- Smart control app for PC and mobile devices
- IR Passback support (20-60kHz frequency) to control source devices
- HDMI 1.3, HDCP 1.4 compliant
- Channel ID display and power/activity status LED indicators
- Easy access reset button (TX & RX)
- Transmitter connections: HDMI in, RJ45 out, IR out
- Receiver connections: RJ45 in, HDMI out, IR in
- Dimensions (HxWxD): 24x164x108mm (each)
- Wireless remote requires 1x CR2025 battery
Contents
Transmitter, receiver, remote, 2x AC adaptor, 2x IR cables, mounting brackets and user guide
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1