Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €41.100 |
3+ | €38.090 |
Price for:Each
Minimum: 1
Multiple: 1
€41.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
A wireless, bidrecitonal repeater kit that does an excellent job at receiving your IR remote signal, and transmitting it to places the standalone remote can't reach. If you have installations behind walls or in a closed cabinet that require an IR remote to operate, this is the perfect solution to save you time and energy. This smart and intuitive device is compatible with all major Audio/Video brands and is also compatible with Alexa, Google and Logitech smart devices.
- Bi-directional wireless repeater kit
- Works with all major brand of Audio/Video IR remote controls
- Can transmit IR signals from a remote control to a place unreachable by the standalone remote
- RF Interference and noise suppression for more reliable and seamless transmission
- Can operate up to 100m in an open space
- Radio frequency: 866MHz
- IR Carrier tuning frequency: 20-60kHz
- IR Receiver distance: Up to 7m
- Transmitter frequency: 38kHz and 56kHz
- Powered by 5V, 1A PSU (Supplied)
Applications
Audio, Video & Vision
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32