Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €43.570 |
Price for:Each
Minimum: 1
Multiple: 1
€43.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
Portable decoder that takes in a digital audio signal and then transmits the audio to a stereo analogue output. The PSG3460 decodes a variety of digital audio formats and provides an additional headphone port.
- Simple, plug and play operation
- Supports Dolby Digital AC3, DTS and PCM audio formats
- Outputs audio to analogue stereo L/R RCA output
- Supports PCM 32kHz, 44.1KHz, 48KHz, 88.2KHz, 96KHz, 176.4KHz, 192KHz sample frequencies
- Supports Dolby Digital 5.1 channels and DTS-ES6.1 channels
- Integrated 24-bit audio DSP
- 3.5mm Audio port for headphone connection
- Connections: RCA coax in, Toslink in, L/R RCA audio out, 3.5mm headphone
- Dimensions (HxWxD): 20x72x55mm
Contents
Decoder, AC adaptor and user guide
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85229000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.169