Print Page
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €74.810 |
3+ | €72.740 |
Price for:Each
Minimum: 1
Multiple: 1
€74.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3461
Order Code4158972
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
Simple and effective solution that allows you to easily separate the audio signal from a 4K UHD HDMI video signal. Ideal for connecting speakers or a soundbar system to your 4K TV.
- Supports bitstream audio downmixing to analogue stereo output
- HDMI Passthrough audio input to HDMI and optical audio output
- HDMI resolutions up to 4Kx2K @60Hz with 18Gb/s bandwidth
- Optical audio supports 2 Channel LPCM, 2/5.1 Channel Dolby Digital and 2/5.1 Channel DTS
- 10-bit HDR (High Dynamic Range) passthrough
- HDMI High Bit Rate (HBR) support
- Compliant with HDMI 2.0b, HDCP 2.2 and DVI
- Connections: HDMI in/out, L/R RCA out, Toslink out
- Dimensions (HxWxD): 20x74x61mm
Contents
Audio extractor, AC adaptor and user guide
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85229000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.275