Print Page
Image is for illustrative purposes only. Please refer to product description.
38 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €45.560 |
3+ | €42.550 |
Price for:Each
Minimum: 1
Multiple: 1
€45.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90293
Order Code1947864
Technical Datasheet
No. of Ports13Ports
Hub StyleMains Powered
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
13 ports USB 2.0 hub for quick and easy to install with driverless installation by taking advantage of windows and MAC built-in USB drivers.
- 12 horizontally mounted and 1 foldable vertical 480Mbps ports
- Works seamlessly with USB 1.1 and USB 2 devices
- Slim design saves desk space
- Supports hot swapping of all USB devices
- Supports data transfer rate at 1.5/12/480Mbps
- Plug and play
- Pro Signal products are rated 4.2 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
Contents
1 x 13 port USB 2 hub, 1 x USB A - B data cable, 1 x UK 5V 4A power supply.
Technical Specifications
No. of Ports
13Ports
Product Range
-
Hub Style
Mains Powered
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.486