Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90831
Order Code3402677
Your Part Number
Technical Datasheet
381 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | |
|---|---|
| 1+ | €6.5098 |
| 5+ | €5.8443 |
| 10+ | €5.1425 |
Price for:Each
Minimum: 1
Multiple: 1
€6.51 (inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90831
Order Code3402677
Technical Datasheet
Connector Type AUSB 2.0 B Plug
Connector Type BUSB 2.0 B Socket, Panel Mount
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
- USB B plug to USB B socket lead
- Socket is chassis mountable
- 25mm between mounting screws
- Chassis socket dimensions (HxWxD): 15x35x30mm
Technical Specifications
Connector Type A
USB 2.0 B Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
USB 2.0 B Socket, Panel Mount
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106