Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90832
Order Code3402679
Your Part Number
Technical Datasheet
344 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.820 |
| 5+ | €4.410 |
| 10+ | €4.100 |
Price for:Each
Minimum: 1
Multiple: 1
€4.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90832
Order Code3402679
Technical Datasheet
Connector Type AHDMI Socket
Connector Type BHDMI Socket
Cable Length - Imperial0.49ft
Cable Length - Metric150mm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
- HDMI socket to socket cable with 1 bracketed connector - ideal for use in wall faceplates
- High speed HDMI cable with Ethernet and audio return channels
- 150mm Cable length
- Supplied with fixing screws
Technical Specifications
Connector Type A
HDMI Socket
Cable Length - Imperial
0.49ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
HDMI Socket
Cable Length - Metric
150mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03