Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €9.840 |
Price for:Each
Minimum: 1
Multiple: 1
€9.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90928
Order Code3402779
Technical Datasheet
SVHCTo Be Advised
Product Overview
A compact mobile High-Definition Link (MHL) adaptor. Easily display multimedia content from compatible smartphones and tablets on a VGA enabled display or projector.
- The built-in receiver converts an MHL signal to analogue VGA video and 2 channel stereo audio
- Supports display resolutions up to 1080p (60Hz)
- Micro USB connection for powering adaptor
- Connections: Micro USB MHL Plug to VGA and 3.5mm socket
Contents
Contents: Adaptor only
Notes
Note: Source device must be MHL enabled
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029