Print Page
Image is for illustrative purposes only. Please refer to product description.
41 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €57.080 |
5+ | €53.120 |
Price for:Each
Minimum: 1
Multiple: 1
€57.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90992
Order Code4161550
Technical Datasheet
Extender TypeUSB over Ethernet
SVHCTo Be Advised
Product Overview
- Extend the range of a USB peripheral
- Ideal for remote use of a mouse, keyboard or printer
- Extends USB to a maximum distance of 70m (full speed) or 300m (low speed) over Cat5 cable
- Power supply required for distances over 50m
- USB 1.1 compliant
- Dimensions (HxWxD): 25x22x69mm
Contents
Contents: Transmitter, receiver and user guide
Technical Specifications
Extender Type
USB over Ethernet
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085