Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91712
Order Code4161560
Also Known AsGTIN UPC EAN: 5051259209145
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91712
Order Code4161560
Also Known AsGTIN UPC EAN: 5051259209145
Technical Datasheet
Computer InterfaceUSB
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Easily connect multiple headphones or other 3.5mm audio equipment to USB-C equipped smartphones and tablets. The passive design makes it ideal for devices that only have a single USB-C port.
- Suitable for devices that only have a single USB-C port
- Supports 16-bit 11.1kHz audio
- High quality metal connectors
- 300mm Lead length
Technical Specifications
Computer Interface
USB
SVHC
No SVHC (23-Jan-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011