Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91737.
Order Code4162741
Product RangePro Signal USB-C Adaptors
Technical Datasheet
459 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €1.990 |
10+ | €1.770 |
100+ | €1.570 |
Price for:Each
Minimum: 1
Multiple: 1
€1.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91737.
Order Code4162741
Product RangePro Signal USB-C Adaptors
Technical Datasheet
USB Connector Convert FromUSB Type C Plug
USB Connector Convert ToUSB Type C Receptacle
USB StandardUSB 3.0
IP Rating-
Product RangePro Signal USB-C Adaptors
Contact Material-
Contact Plating-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Compact and versatile USB-C adaptor that allow interconnection of USB devices & cables.
Technical Specifications
USB Connector Convert From
USB Type C Plug
USB Standard
USB 3.0
Product Range
Pro Signal USB-C Adaptors
Contact Plating
-
USB Connector Convert To
USB Type C Receptacle
IP Rating
-
Contact Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for PSG91737.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02