Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91916
Order Code4161064
Product RangePro Signal 3mm Red Flashing LEDs
Technical Datasheet
28 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.600 |
| 10+ | €2.070 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€2.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91916
Order Code4161064
Product RangePro Signal 3mm Red Flashing LEDs
Technical Datasheet
Product RangePro Signal 3mm Red Flashing LEDs
LED ColourRed
Bulb Size3mm
Luminous Intensity500mcd
Blinking Frequency Min-
Blinking Frequency Max1.8Hz
Operating Voltage Min3V
Operating Voltage Max5V
SVHCTo Be Advised
Technical Specifications
Product Range
Pro Signal 3mm Red Flashing LEDs
Bulb Size
3mm
Blinking Frequency Min
-
Operating Voltage Min
3V
SVHC
To Be Advised
LED Colour
Red
Luminous Intensity
500mcd
Blinking Frequency Max
1.8Hz
Operating Voltage Max
5V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01