Print Page
Image is for illustrative purposes only. Please refer to product description.
43 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €37.880 |
Price for:Each
Minimum: 1
Multiple: 1
€37.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
A composite video to VGA converter with BNC loop out to simultaneously display a BNC video signal to a TV monitor and a VGA signal to a PC CRT/TFT screen.
- Input: 1x BNC Socket
- Outputs: 1x BNC & 1x VGA Sockets
- NTSC & PAL Compatible
- Resolutions: 800 x 600, 1024 x 768 & 1280 x 1024
- Frequency output: 60Hz, 75Hz or 85Hz
- Supplied with PSU and manual
- On screen display function: Contrast, Brightness, Colour, Tint, Features, Resolution
- Built in ESD protection
- Built in video auto gain control
- Dimensions (WxHxD): 140 x 112 x 320 mm
- Weight: 360g
Applications
Audio, Imaging, Video & Vision
Technical Specifications
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85229000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.575