Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
8 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €4.480 | 
| 3+ | €4.370 | 
Price for:Each
Minimum: 1
Multiple: 1
€4.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoSC7010-1.5M
Order Code8664544
Technical Datasheet
Connector Type A6.35mm (1/4") Mono Jack Plug, x 2
Connector Type BPhono (RCA) Plug, x 2
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket ColourBlack
Product Range-
Product Overview
The SC7010-1.5M is a 1.5m audio/video Cable Assembly with 6.35mm 2x mono jack plug to 2x phono (RCA) plug connection. It is useful audio connection lead for playing sound from a keyboard/audio mixer through an amplifier and many other uses. It is manufactured from premium OFC cable.
- Pro Signal products are rated 4.2 out of 5 stars
 - 12 month limited warranty *view Terms & Conditions for details
 
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector Type A
6.35mm (1/4") Mono Jack Plug, x 2
Cable Length - Imperial
4.9ft
Jacket Colour
Black
Connector Type B
Phono (RCA) Plug, x 2
Cable Length - Metric
1.5m
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12