Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €81.980 |
5+ | €72.870 |
10+ | €59.620 |
50+ | €50.450 |
100+ | €46.850 |
Price for:Each
Minimum: 1
Multiple: 1
€81.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoSPC22773
Order Code2748684
Technical Datasheet
Attenuation Max10dB
Attenuation10dB
Fibre Optic Connector TypeLC
Wavelength Typ1550nm
Fibre Optic Connector Polish Type-
Wavelength1550nm
Product Range-
SVHCTo Be Advised
Product Overview
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Attenuation Max
10dB
Fibre Optic Connector Type
LC
Fibre Optic Connector Polish Type
-
Product Range
-
Attenuation
10dB
Wavelength Typ
1550nm
Wavelength
1550nm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082