Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €28.360 |
Price for:Each
Minimum: 1
Multiple: 1
€28.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoUSB3C-DVIUSB-WPD
Order Code4161529
Technical Datasheet
Convert FromUSB Type-C
Convert ToDVI
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Compact and versatile adaptor that lets you connect a USB-C device to a DVI monitor or display; ideal for watching videos and slideshows on the big screen. Features a USB 3.0 port and an additional USB-C socket to charge the host device and power the adaptor simultaneously.
- Built-in USB 3.0 port allows you to connect an additional USB peripheral or USB hub
- Supports DVI resolutions up to Full-HD @60Hz
- Supports DVI 225MHz/2.25Gb/s per channel bandwidth (6.75Gb/s all channels)
- USB-C port supplies power up to 60W (20V/3A)
- 150mm Cable length
Contents
Adaptor only
Technical Specifications
Convert From
USB Type-C
Product Range
-
Convert To
DVI
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043