Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoUT-899546
Order Code3403082
Product RangePro Signal Punch Down Patch Panels
Technical Datasheet
21 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €24.880 |
5+ | €22.940 |
Price for:Each
Minimum: 1
Multiple: 1
€24.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoUT-899546
Order Code3403082
Product RangePro Signal Punch Down Patch Panels
Technical Datasheet
Connector TypeRJ45
No. of Ports16Ports
LAN CategoryCat6
Rack U Height1U
Product RangePro Signal Punch Down Patch Panels
SVHCNo SVHC (07-Nov-2024)
Product Overview
16 Port punch down patch panel for Cat 6 connections. Ideal for effective network management with clear labelling.
- Meets TIA/EIA-568-B.2 requirements for Cat 6 performance
- Supports T568 A&B wiring and easy installation
- Dual IDC connectors can accept 22-26AWG solid and stranded UTP cables
Contents
Panel only
Technical Specifications
Connector Type
RJ45
LAN Category
Cat6
Product Range
Pro Signal Punch Down Patch Panels
No. of Ports
16Ports
Rack U Height
1U
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.542