Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPROCELL
Manufacturer Part NoPC2400 CON B10
Order Code4559266
Product RangeProcell Constant
Technical Datasheet
17 In Stock
15 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.230 |
| 5+ | €8.680 |
| 10+ | €8.160 |
| 20+ | €7.360 |
| 50+ | €6.560 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€12.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROCELL
Manufacturer Part NoPC2400 CON B10
Order Code4559266
Product RangeProcell Constant
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAAA
Battery TechnologyAlkaline
External Diameter10.5mm
Battery Capacity1.222Ah
External Height44.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity10
Weight11.4g
Battery IEC CodeLR03
Battery NEDA Code24A
Product RangeProcell Constant
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
1.222Ah
Battery Terminals
Raised Positive and Flat Negative
Weight
11.4g
Battery NEDA Code
24A
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
AAA
External Diameter
10.5mm
External Height
44.5mm
Pack Quantity
10
Battery IEC Code
LR03
Product Range
Procell Constant
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85068080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.123