Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPROCEPTION
Manufacturer Part NoPROHDMIEX50M
Order Code3761194
Product RangePROception - PROHDMIEX Series
No Longer Manufactured
Product Information
ManufacturerPROCEPTION
Manufacturer Part NoPROHDMIEX50M
Order Code3761194
Product RangePROception - PROHDMIEX Series
Product RangePROception - PROHDMIEX Series
Plug TypeUK Type G
SVHCNo SVHC (16-Jul-2019)
Product Overview
Easily extend a high definition HDMI signal over a single network cable up to a range of 50m, making a cost effective AV distribution solution with IR and PoE features.
- Supports 1080p Full HD video @60Hz
- HDMI loop for display on a local TV
- Automatic EDID management
- PoE passthrough, only one PSU required
- Dip switch distance equalisation
- Discreet, wall mountable housing design
Technical Specifications
Product Range
PROception - PROHDMIEX Series
SVHC
No SVHC (16-Jul-2019)
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.469