Print Page
Image is for illustrative purposes only. Please refer to product description.
212 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.100 |
Price for:Each
Minimum: 1
Multiple: 1
€3.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROSKIT INDUSTRIES
Manufacturer Part No1PK-108T
Order Code3772436
Technical Datasheet
Tweezer TypeReverse Action
Tweezer Tip TypeSerrated Blunt
Overall Length165mm
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tweezer Type
Reverse Action
Overall Length
165mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Serrated Blunt
Tip Style
-
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04