Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPROSKIT INDUSTRIES
Manufacturer Part NoMT-7029
Order Code2986072
Technical Datasheet
Tester TypeNetwork Cable Tester
Resistance-
External Height-
External Width-
External Depth-
Product Range-
Alternatives for MT-7029
1 Product Found
Product Overview
Noise-filtering networkPoE toner and probe. The MT-7029 with EMI filters to eliminate high frequency noise for which allows user to quickly locate and verify the cable status and troubleshoot wiring for continuity, shorts, opens and crossover. It is ideal for all installation and maintenance fields of telecommunication, networking, datacom, Audio/Video, cable TV and all weather cabling, etc.
- PoE switches & STP wire tracing up to 3KM
- Telephone line status/polarity indication
- Cable mapping & status indication up to 300M for continuity, shorts, opens and crossover
- Fast/slow scan function
- Display cable status and troubleshoot wiring
- Non- contact voltage detecting
Applications
Test & Measurement
Contents
Noise-filtering networkPoE toner & probe, RJ45 cable patch cords, RJ11 cable patch cords, RJ11 to alligator clips patch cord, Earphone, Storage bag, User manual.
Technical Specifications
Tester Type
Network Cable Tester
External Height
-
External Depth
-
Resistance
-
External Width
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.478993