Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €58.650 |
Price for:Each
Minimum: 1
Multiple: 1
€58.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROSKIT INDUSTRIES
Manufacturer Part NoMT-7029N
Order Code4126447
Technical Datasheet
Kit Contents2 X RJ45 & RJ11 Cable Patch Cords, RJ11 to Alligator Clips Patch Cord, Earphone, Storage Bag, Manual
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
MT-7029N is a noise-filtering network PoE toner and probe. EMI filters eliminate high frequency noise which allows the user to quickly locate and verify the cable status and troubleshoot wiring for continuity, shorts, opens, and crossover. It is ideal for all installation and maintenance fields of telecommunication, networking, datacom, audio/video, cable TV, all-weather cabling, etc.
- PoE switches and STP wire tracing up to 3km
- Telephone line status/polarity indication
- EMI filters eliminate high frequency noise
- Allows the user to quickly locate and verify the cable status
- Cable mapping and status indication up to 300m for continuity, shorts, opens, and crossover
- Fast/slow scan function
- Display cable status and troubleshoot wiring
- Non-contact voltage detecting
- Requires 2x 9V, PP3 batteries (not supplied)
Contents
Noise-filtering network PoE toner and probe, RJ45 cable patch cords, RJ11 cable patch cords, RJ11 to crocodile clips patch cord, earphone, storage bag, user manual
Technical Specifications
Kit Contents
2 X RJ45 & RJ11 Cable Patch Cords, RJ11 to Alligator Clips Patch Cord, Earphone, Storage Bag, Manual
SVHC
No SVHC (10-Jun-2022)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.478993