Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €105.920 |
3+ | €102.330 |
Product Information
Product Overview
Technician's tool kit includes reverse action tweezer, fine tip straight tweezer, brush, 7 in 1 crimping tool, IC extractor, PLCC extractor, screwdriver handle, Pro-soft s/d 5.0x75mm, Pro-soft s/d #1x75mm, Pro-soft s/d 3/16"(inch) or 5mm(metric), wrist strap 10FT, utility knife (3 blades self loading), LED flash light, 7pcs folding type hex key set (inch) or (metric), 3 prong holder, adjustable wrench 8", mini hammer set (including 6 parts), 5pcs needle file set, long nose plier 135mm, diagonal cutting plier 110mm, lineman’s plier 210mm, flat nose plier 135mm, bent nose plier 130mm, 6pcs electronic screwdriver set, desoldering pump, quick heat ceramic, soldering iron 110V, solder core 63%, SN, 3 pcs soldering aid tools, heat sink, 4 Double-end blades, Extension blade 7" (175mm), Heavy duty zipper bag.
Technical Specifications
Lineman's Plier, Tweezers, Wrench, Screwdriver Set, IC Extractor, Pliers, Needle, Pen Solder & Bag
EU
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate