Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €105.400 |
3+ | €98.250 |
Product Information
Product Overview
Professional electrical and mechanical tool set, 220V (with UK plug). It includes dual colour lineman's plier (162mm), reverse action tweezer (self-gripping) (165mm), Super fine tip straight tweezer (120mm), adjustable wrench 8", 6Pcs electronic screwdriver set, 7 In 1 tool for AWG18/16/14/12/10, IC extractor, square scraper/stainless steel brush, slotted shaft/Split 45 lever, tapered reamer/tapered needle, pen solder 63%, 5Pcs needle file set, brush black handle, pro-soft screwdriver 5mm(metric), Pro-soft screwdriver 6mm(metric), Wrist strap 10FT, utility knife (3 blades self loading), desoldering pump, LED flash light, folding type hex key set(metric), PLCC extractor, long nose plier (132mm), diagonal cutting plier (109mm), flat nose plier (135mm), bent nose plier (128mm), 10 in 1 ratchet screwdriver kit, soldering iron 220V, UK plug, shoulder strap, tool bag.
Technical Specifications
Lineman's Plier, Tweezers, Wrench, Screwdriver Set, IC Extractor, Pliers, Needle, Pen Solder & Bag
UK Type G
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate