Print Page
Image is for illustrative purposes only. Please refer to product description.
279 In Stock
85 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.620 |
10+ | €2.460 |
Price for:Each
Minimum: 1
Multiple: 1
€2.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROTO ADVANTAGE
Manufacturer Part NoPCB3005A1
Order Code3549296
Technical Datasheet
Convert From8-SOIC
Convert To8-DIP
Pitch Spacing1.27mm
Row Pitch2.9mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Easily allows 150/200mil width SOIC-8 packages to plug directly into a DIP-8 location.
- Allows use of SOIC8 packages on breadboard during prototyping
- FR-4 UL94V-0 PCB Consruction
Technical Specifications
Convert From
8-SOIC
Pitch Spacing
1.27mm
Product Range
-
Convert To
8-DIP
Row Pitch
2.9mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01