Print Page
Image is for illustrative purposes only. Please refer to product description.
61 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €24.240 |
| 5+ | €21.990 |
| 10+ | €21.080 |
| 50+ | €20.750 |
| 100+ | €20.170 |
| 250+ | €19.770 |
Price for:Each
Minimum: 1
Multiple: 1
€24.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROWAVE
Manufacturer Part No500MB120
Order Code1007360
Technical Datasheet
External Diameter15mm
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 500MB120 is an Air Ultrasonic Ceramic Dual Transducer. It features 3kHz bandwidth and 113dB minimum sound pressure.
- -20 to +70°C Operating temperature range
Applications
Audio
Technical Specifications
External Diameter
15mm
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84798997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085