Print Page
Image is for illustrative purposes only. Please refer to product description.
946 In Stock
1,400 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.855 |
10+ | €0.851 |
25+ | €0.846 |
50+ | €0.807 |
100+ | €0.760 |
Price for:Each
Minimum: 1
Multiple: 1
€0.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROWAVE
Manufacturer Part NoK4000001
Order Code1774945
Technical Datasheet
Inductance10.6mH
Turns Ratio1:10
Primary Impedance-
Secondary Impedance-
Secondary Power-
Frequency Max0
Isolation Voltage-
Transformer ApplicationsLine Matching
DC Resistance Primary-
DC Resistance Secondary-
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The K4000001 is a 10.6mH Matching Transformer used for 400EP14D temperature compensated transducer.
- 40kHz Frequency
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
10.6mH
Primary Impedance
-
Secondary Power
-
Isolation Voltage
-
DC Resistance Primary
-
Transformer Mounting
Through Hole
Frequency Min
-
SVHC
No SVHC (23-Jan-2024)
Turns Ratio
1:10
Secondary Impedance
-
Frequency Max
0
Transformer Applications
Line Matching
DC Resistance Secondary
-
Transformer Terminals
PC Pin
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002