Print Page
Image is for illustrative purposes only. Please refer to product description.
682 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.300 |
10+ | €1.290 |
25+ | €1.280 |
50+ | €1.220 |
100+ | €1.150 |
Price for:Each
Minimum: 1
Multiple: 1
€1.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROWAVE
Manufacturer Part NoK4000005
Order Code1774948
Technical Datasheet
Turns Ratio1:20
Inductance1.5mH
Primary Impedance-
Secondary Impedance-
Secondary Power-
Frequency Max125kHz
Isolation Voltage-
Transformer ApplicationsLine Matching
DC Resistance Primary-
DC Resistance Secondary-
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The K4000005 is a Matching Transformer, 1.20 turn ratio for use with ultrasonic transducer.
- 125kHz Operating frequency
Applications
Power Management
Technical Specifications
Turns Ratio
1:20
Primary Impedance
-
Secondary Power
-
Isolation Voltage
-
DC Resistance Primary
-
Transformer Mounting
Through Hole
Frequency Min
-
SVHC
No SVHC (23-Jan-2024)
Inductance
1.5mH
Secondary Impedance
-
Frequency Max
125kHz
Transformer Applications
Line Matching
DC Resistance Secondary
-
Transformer Terminals
PC Pin
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002