Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPROXXON
Manufacturer Part No28581
Order Code1075592
Technical Datasheet
Abrasive GradeP180
Length330mm
Width10mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 28581 is a 180-grit replacement corundum rotary Sanding Belt offers tough and woven backing. It is used to sand metals, non-ferrous metals, wood and plastics efficiently.
Applications
Industrial
Technical Specifications
Abrasive Grade
P180
Width
10mm
SVHC
No SVHC (17-Dec-2014)
Length
330mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:68052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02