Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €100.340 |
Price for:Each
Minimum: 1
Multiple: 1
€100.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROXXON
Manufacturer Part NoMC 100
Order Code2530408
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb-
Torque Range N-m20N-m to 100N-m
Drive Size - Metric10mm
Drive Size - Imperial0.375"
Overall Length430mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
MC 100 is a MicroClick torque wrench. It has a ratchet mechanism with reversing lever for clockwise and anticlockwise rotation.
- With 1/2" square drive (12.5mm)
- Total length 530mm
- Automatic quick release: clearly audible and palpable click signal when selected
- Ergonomically shaped handle
- Clearly legible analogue display for simple pre-selection of the desired torque
- Additional micro-scale for fine adjustment
- Precision tools with high accuracy (tolerance of +/- 3%)
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
20N-m to 100N-m
Drive Size - Imperial
0.375"
Product Range
-
Torque Range ft-lb
-
Drive Size - Metric
10mm
Overall Length
430mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.395