Print Page
Image is for illustrative purposes only. Please refer to product description.
43 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €76.800 |
3+ | €67.360 |
5+ | €66.600 |
10+ | €65.840 |
20+ | €65.080 |
Price for:Each
Minimum: 1
Multiple: 1
€76.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROXXON
Manufacturer Part NoMC 15
Order Code2530406
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb-
Torque Range N-m3N-m to 15N-m
Drive Size - Metric6.3mm
Drive Size - Imperial0.25"
Overall Length195mm
Product Range-
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
3N-m to 15N-m
Drive Size - Imperial
0.25"
Product Range
-
Torque Range ft-lb
-
Drive Size - Metric
6.3mm
Overall Length
195mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.421