Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The SP/E is a Grinding and Polishing Machine for 50mm discs and brushes. The slim housing facilitates the grinding of long workpieces and includes an adapter to connect a vacuum cleaner to the unit. The tool rests and eye guards are both adjustable. A spindle lock eases the changing of wheels and discs. It is supplied with a 50 x 13mm corundum (grade N) and silicon carbide (soft compound) wheel for general grinding/sharpening and hard materials respectively. The right hand spindle accepts the polishing arbour, which is supplied as standard equipment.
- Electronic speed control from 8 to 24m/second
- 3000 to 9000rpm Speed
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
230V
Disc Diameter
50mm
Plug Type
-
Power Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84602990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3