Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.330 |
| 3+ | €11.730 |
| 5+ | €11.120 |
| 10+ | €10.520 |
| 20+ | €9.780 |
| 50+ | €9.030 |
Price for:Each
Minimum: 1
Multiple: 1
€12.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAI-3736-P-C28-R
Order Code4411291
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min4VDC
TonesContinuous
Sound Pressure Level (SPL)90dBA
Resonant Frequency3.6kHz
Supply Voltage Max28VDC
Transducer MountingPanel Mount
Operating Current Max8mA
Drive CircuitInternal
Capacitance-
Sound Level Distance100mm
Lead Wire-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range4VDC to 28VDC
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Tones
Continuous
Resonant Frequency
3.6kHz
Transducer Mounting
Panel Mount
Drive Circuit
Internal
Sound Level Distance
100mm
IP Rating
-
Operating Voltage Range
4VDC to 28VDC
Operating Temperature Max
80°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
4VDC
Sound Pressure Level (SPL)
90dBA
Supply Voltage Max
28VDC
Operating Current Max
8mA
Capacitance
-
Lead Wire
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0185