Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPUI AUDIO
Manufacturer Part NoAS01208MS-SP12-WP-LW100-R
Order Code4411332
Technical Datasheet
94 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €5.020 |
5+ | €4.710 |
10+ | €4.390 |
20+ | €4.140 |
40+ | €3.880 |
100+ | €3.580 |
Price for:Each
Minimum: 1
Multiple: 1
€5.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS01208MS-SP12-WP-LW100-R
Order Code4411332
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
Power Rating Nom500mW
External Width - Metric5.5mm
Resonant Frequency1.3kHz
Sound Pressure Level (SPL)88dB
Speaker ShapeOval with Rectangular Frame
Product Dimensions12mm x 5.5mm x 3mm
External Width - Imperial0.22"
Frequency Range850Hz to 5kHz
Frequency Response Min850Hz
Temperature Grade-
Frequency Response Max5kHz
IP RatingIPX8
Product Range-
Speaker MountingPanel Mount
Power Rating Max300mW
External Length - Metric12mm
External Depth - Metric3mm
External Length - Imperial0.47"
External Depth - Imperial0.11"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
500mW
Resonant Frequency
1.3kHz
Speaker Shape
Oval with Rectangular Frame
External Width - Imperial
0.22"
Frequency Response Min
850Hz
Frequency Response Max
5kHz
Product Range
-
Power Rating Max
300mW
External Depth - Metric
3mm
External Depth - Imperial
0.11"
Impedance
8ohm
External Width - Metric
5.5mm
Sound Pressure Level (SPL)
88dB
Product Dimensions
12mm x 5.5mm x 3mm
Frequency Range
850Hz to 5kHz
Temperature Grade
-
IP Rating
IPX8
Speaker Mounting
Panel Mount
External Length - Metric
12mm
External Length - Imperial
0.47"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001