Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 100+ | €1.370 | 
Price for:Each
Minimum: 100
Multiple: 100
€137.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS015100MR-R
Order Code4413824
Technical Datasheet
Driver TypeGeneral Purpose
Impedance100ohm
External Diameter - Metric15mm
Power Rating Nom300mW
Resonant Frequency850Hz
Sound Pressure Level (SPL)86dBA
Speaker ShapeRound
External Diameter - Imperial0.6"
Frequency Response Min800Hz
Frequency Response Max20kHz
Product Range-
Speaker MountingBare Mount
Power Rating Max500mW
External Depth - Metric3.7mm
External Depth - Imperial0.15"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
15mm
Resonant Frequency
850Hz
Speaker Shape
Round
Frequency Response Min
800Hz
Product Range
-
Power Rating Max
500mW
External Depth - Imperial
0.15"
Impedance
100ohm
Power Rating Nom
300mW
Sound Pressure Level (SPL)
86dBA
External Diameter - Imperial
0.6"
Frequency Response Max
20kHz
Speaker Mounting
Bare Mount
External Depth - Metric
3.7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013