Print Page
Image is for illustrative purposes only. Please refer to product description.
370 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.610 |
10+ | €2.130 |
50+ | €1.850 |
100+ | €1.740 |
200+ | €1.620 |
400+ | €1.500 |
Price for:Each
Minimum: 1
Multiple: 1
€2.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS02008MR-5-R
Order Code4411351
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric20mm
Power Rating Nom500mW
Resonant Frequency630Hz
Sound Pressure Level (SPL)87dB
Speaker ShapeRound
External Diameter - Imperial0.79"
Product Dimensions20mm x 4.2mm
Frequency Response Min500Hz
Frequency Range0Hz to 10kHz
Temperature Grade-
Frequency Response Max10kHz
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max800mW
External Depth - Metric3mm
External Depth - Imperial0.12"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
20mm
Resonant Frequency
630Hz
Speaker Shape
Round
Product Dimensions
20mm x 4.2mm
Frequency Range
0Hz to 10kHz
Frequency Response Max
10kHz
Product Range
-
Power Rating Max
800mW
External Depth - Imperial
0.12"
Impedance
8ohm
Power Rating Nom
500mW
Sound Pressure Level (SPL)
87dB
External Diameter - Imperial
0.79"
Frequency Response Min
500Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024