Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €28.870 |
10+ | €26.760 |
20+ | €24.650 |
Price for:Each
Minimum: 1
Multiple: 1
€28.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAW-10FW-NSVC
Order Code4412350
Technical Datasheet
Transducer FunctionSiren
Supply Voltage Min9VDC
Supply Voltage Max28VDC
TonesContinuous, Pulse
Sound Pressure Level (SPL)118dBA
Current Rating15mA
Resonant Frequency3.1kHz
Transducer MountingFlanged
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Siren
Supply Voltage Max
28VDC
Sound Pressure Level (SPL)
118dBA
Resonant Frequency
3.1kHz
Product Range
-
Supply Voltage Min
9VDC
Tones
Continuous, Pulse
Current Rating
15mA
Transducer Mounting
Flanged
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08