Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
10+ | €3.550 |
100+ | €2.950 |
500+ | €2.400 |
1000+ | €2.240 |
2850+ | €2.200 |
5700+ | €2.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€35.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoDMM-3537-2-B
Order Code4749768
Technical Datasheet
Microphone TypeMEMS
DirectivityOmnidirectional
Signal to Noise Ratio (SNR)68dB
Acoustic Overload Point (AOP)135dB
Supply Voltage Min1.65VDC
Supply Voltage Max1.98VDC
Sensitivity (dB)-37dB
Impedance400ohm
Sensor Case / Package-
No. of Pins7Pins
IP Rating-
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Microphone Type
MEMS
Signal to Noise Ratio (SNR)
68dB
Supply Voltage Min
1.65VDC
Sensitivity (dB)
-37dB
Sensor Case / Package
-
IP Rating
-
Product Range
-
Directivity
Omnidirectional
Acoustic Overload Point (AOP)
135dB
Supply Voltage Max
1.98VDC
Impedance
400ohm
No. of Pins
7Pins
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001