Print Page
Image is for illustrative purposes only. Please refer to product description.
1,724 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.540 |
50+ | €1.790 |
100+ | €1.690 |
250+ | €1.550 |
500+ | €1.460 |
1250+ | €1.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoDMM-4026-B-I2S-R
Order Code4411234
Technical Datasheet
Transducer FunctionMicrophone
Microphone TypeMEMS
DirectivityOmnidirectional
Frequency Response Min20Hz
Signal to Noise Ratio (SNR)64dB
Frequency Response Max20kHz
Acoustic Overload Point (AOP)-
Supply Voltage Min1.5VDC
Supply Voltage Max3.6VDC
Sensitivity (dB)-26dB
Impedance-
Sensor Case / PackageSMD
No. of Pins7Pins
Output InterfaceI2S
IP Rating-
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Microphone
Directivity
Omnidirectional
Signal to Noise Ratio (SNR)
64dB
Acoustic Overload Point (AOP)
-
Supply Voltage Max
3.6VDC
Impedance
-
No. of Pins
7Pins
IP Rating
-
Product Range
-
Microphone Type
MEMS
Frequency Response Min
20Hz
Frequency Response Max
20kHz
Supply Voltage Min
1.5VDC
Sensitivity (dB)
-26dB
Sensor Case / Package
SMD
Output Interface
I2S
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001