Print Page
Image is for illustrative purposes only. Please refer to product description.
114 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.000 |
| 5+ | €12.730 |
| 10+ | €11.460 |
| 25+ | €10.560 |
| 50+ | €9.860 |
| 120+ | €9.820 |
Price for:Each
Minimum: 1
Multiple: 1
€14.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoLAI-2540-PG-WP
Order Code4691186
Technical Datasheet
TonesContinuous
Sound Pressure Level (SPL)85dBA
Resonant Frequency4kHz
Transducer MountingPanel
Drive CircuitInternal
Capacitance-
Lead Wire-
IP RatingIP68
Housing MaterialPC (Polycarbonate)
Operating Voltage Range3VDC to 15VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tones
Continuous
Resonant Frequency
4kHz
Drive Circuit
Internal
Lead Wire
-
Housing Material
PC (Polycarbonate)
Operating Temperature Min
-20°C
Product Range
-
Sound Pressure Level (SPL)
85dBA
Transducer Mounting
Panel
Capacitance
-
IP Rating
IP68
Operating Voltage Range
3VDC to 15VDC
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747