Print Page
Image is for illustrative purposes only. Please refer to product description.
692 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.950 |
10+ | €1.600 |
50+ | €1.390 |
100+ | €1.300 |
200+ | €1.250 |
700+ | €1.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoSMI-1027-T-5V-R
Order Code4411204
Technical Datasheet
Transducer FunctionAudio Indicator
TonesContinuous
Supply Voltage Min3VDC
Supply Voltage Max6.5VDC
Resonant Frequency2.7kHz
Sound Pressure Level (SPL)83dBA
Current Rating30mA
Drive Circuit-
Capacitance-
Transducer MountingSMD
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range3VDC to 6.5VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Transducer Function
Audio Indicator
Supply Voltage Min
3VDC
Resonant Frequency
2.7kHz
Current Rating
30mA
Capacitance
-
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-40°C
Product Range
-
Tones
Continuous
Supply Voltage Max
6.5VDC
Sound Pressure Level (SPL)
83dBA
Drive Circuit
-
Transducer Mounting
SMD
IP Rating
-
Operating Voltage Range
3VDC to 6.5VDC
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008