Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | €3.740 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€3,740.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoSMUTR-1040K-TT
Order Code4413888
Technical Datasheet
Sensing Range Min200mm
Sensing Range Max1.5m
Beam Angle80°
Switching Frequency40kHz
External Diameter-
Sensitivity (dB)115dB
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Min
200mm
Beam Angle
80°
External Diameter
-
Operating Temperature Min
-30°C
Product Range
-
Sensing Range Max
1.5m
Switching Frequency
40kHz
Sensitivity (dB)
115dB
Operating Temperature Max
80°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001